MKP1J024705B00KSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1J024705BKSSD
MKP1J024705B00KSSD
Mfr.:
Description:
Film Capacitors MKP 10 0.047 uF 630 VDC 6x15x26.5 PCM 22.5
Film Capacitors MKP 10 0.047 uF 630 VDC 6x15x26.5 PCM 22.5
Datasheet:
In Stock: 1.721
-
Stock:
-
1.721 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp20.731 | Rp20.731 | |
| Rp16.456 | Rp164.560 | |
| Rp9.815 | Rp981.500 | |
| Rp8.494 | Rp4.247.000 | |
| Rp7.889 | Rp7.889.000 | |
| Rp7.045 | Rp14.090.000 |
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
