MKP1J036806F00JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1J036806FJSC9
MKP1J036806F00JSC9
Mfr.:
Description:
Film Capacitors MKP 10 0.68 uF 630 VDC 15x26x31.5 PCM 27.5
Film Capacitors MKP 10 0.68 uF 630 VDC 15x26x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp32.839 | Rp21.279.672 | |
| Rp31.555 | Rp30.671.460 | |
| Rp31.188 | Rp70.734.384 | |
| Rp30.454 | Rp157.873.536 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
