MKP1O122704D00MJ00
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1O122704DMJ
MKP1O122704D00MJ00
Mfr.:
Description:
Film Capacitors MKP 10 0.027 uF 1000 VDC 7x14x18 PCM 15
Film Capacitors MKP 10 0.027 uF 1000 VDC 7x14x18 PCM 15
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 900) | ||
| Rp5.871 | Rp21.135.600 | |
| Rp5.834 | Rp57.756.600 | |
| Rp5.742 | Rp139.530.600 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
