MKP1O124705B00MD00
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1O124705BMD
MKP1O124705B00MD00
Mfr.:
Description:
Film Capacitors MKP 10 0.047 uF 1000 VDC 6x15x26.5 PCM 22.5
Film Capacitors MKP 10 0.047 uF 1000 VDC 6x15x26.5 PCM 22.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Ammo Pack (Order in multiples of 640) | ||
| Rp9.155 | Rp23.436.800 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
