MKP1T014703F00MF00
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1T014703FMF
MKP1T014703F00MF00
Mfr.:
Description:
Film Capacitors MKP 10 4700 pF 1600 VDC 5x11x13 PCM 10
Film Capacitors MKP 10 4700 pF 1600 VDC 5x11x13 PCM 10
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 700) | ||
| Rp3.412 | Rp19.107.200 | |
| Rp3.266 | Rp32.006.800 | |
| Rp3.192 | Rp78.204.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
