MKP1T016803G00MSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1T016803GMSC9
MKP1T016803G00MSC9
Mfr.:
Description:
Film Capacitors MKP 10 6800 pF 1600 VDC 6x12x13 PCM 10
Film Capacitors MKP 10 6800 pF 1600 VDC 6x12x13 PCM 10
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.036 | Rp19.372.800 | |
| Rp3.889 | Rp46.668.000 | |
| Rp3.779 | Rp99.765.600 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
