MKP1T036807G00MSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1T036807GMSC9
MKP1T036807G00MSC9
Mfr.:
Description:
Film Capacitors MKP 10 0.68 uF 1600 VDC 20x39.5x41.5 PCM 37.5
Film Capacitors MKP 10 0.68 uF 1600 VDC 20x39.5x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp70.265 | Rp26.560.170 | |
| Rp70.082 | Rp35.321.328 | |
| Rp69.531 | Rp140.174.496 | |
| 5.040 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
