MKP1U031006D00MH00
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1U0316DMH
MKP1U031006D00MH00
Mfr.:
Description:
Film Capacitors MKP 10 0.1 uF 2000 VDC 13x24x31.5 PCM 27.5
Film Capacitors MKP 10 0.1 uF 2000 VDC 13x24x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 300) | ||
| Rp22.199 | Rp19.979.100 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
