MKP1W024706B00JSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1W024706BJSSD
MKP1W024706B00JSSD
Mfr.:
Description:
Film Capacitors MKP 10 0.047 uF 3000 VDC 11x21x31.5 PCM 27.5
Film Capacitors MKP 10 0.047 uF 3000 VDC 11x21x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.630 | Rp27.030.510 | |
| Rp18.896 | Rp43.366.320 | |
| Rp18.529 | Rp93.552.921 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
