MKP1W031007C00KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1W0317CKSC9
MKP1W031007C00KSC9
Mfr.:
Description:
Film Capacitors MKP 10 0.1 uF 3000 VDC 13x24x41.5 PCM 37.5
Film Capacitors MKP 10 0.1 uF 3000 VDC 13x24x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp29.904 | Rp26.375.328 | |
| Rp29.354 | Rp34.520.304 | |
| Rp28.803 | Rp59.276.574 | |
| Rp28.069 | Rp148.541.148 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
