MKP2C024701C00MC00
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP2C024701CMC
MKP2C024701C00MC00
Mfr.:
Description:
Film Capacitors MKP 2 0.047 uF 63 VDC 3.5x8.5x7.2 PCM 5
Film Capacitors MKP 2 0.047 uF 63 VDC 3.5x8.5x7.2 PCM 5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Ammo Pack (Order in multiples of 2000) | ||
| Rp3.009 | Rp24.072.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
