MKP2D033301M00KA00

WIMA
505-MKP2D033301MKA

MKP2D033301M00KA00

Mfr.:

Description:
Film Capacitors MKP 2 0.33 uF 100 VDC 8.5x14x7.2 PCM 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 3200   Multiples: 800

Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 800)
Rp6.429 Rp20.572.800
Rp6.043 Rp29.006.400
Rp5.623 Rp53.980.800
Rp5.413 Rp134.242.400

Similar Products

Product Attribute Attribute Value
WIMA
Product Category: Film Capacitors
RoHS:  
0.33 uF
100 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
8.5 mm (0.335 in)
RF Microwave Film Capacitors
63 VAC
10 %
2 Pin
14 mm (0.551 in)
Straight
- 55 C
+ 100 C
MKP 2
AEC-Q200
Ammo Pack
Brand: WIMA
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Metallized Polypropylene Capacitors
Unit Weight: 1 g