MKP2F033301M00JSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP20.33/250/5
MKP2F033301M00JSSD
Mfr.:
Description:
Film Capacitors 250V .33uF 5%
Film Capacitors 250V .33uF 5%
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
7.485Expected 23/09/20264.500Expected 25/09/2026
-
Factory Lead Time:
-
30Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp22.933 | Rp22.933 | |
| Rp15.576 | Rp155.760 | |
| Rp11.338 | Rp1.133.800 | |
| Rp9.815 | Rp4.907.500 |
Similar Products
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
