MKP2J011001B00JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP2J0111BJSC9
MKP2J011001B00JSC9
Mfr.:
Description:
Film Capacitors MKP 2 1000 pF 630 VDC 3x7.5x7.2 PCM 5
Film Capacitors MKP 2 1000 pF 630 VDC 3x7.5x7.2 PCM 5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.449 | Rp34.490.000 | |
| Rp3.431 | Rp85.775.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
