MKP4D036805B00KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP4D036805BKSC9
MKP4D036805B00KSC9
Mfr.:
Description:
Film Capacitors MKP 4 0.68 uF 100 VDC 6x15x26.5 PCM 22.5
Film Capacitors MKP 4 0.68 uF 100 VDC 6x15x26.5 PCM 22.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.999 | Rp19.998.000 | |
| Rp9.907 | Rp49.535.000 | |
| Rp9.632 | Rp96.320.000 | |
| 25.000 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
