MKP4D041505G00KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP4D041505GKSC9
MKP4D041505G00KSC9
Mfr.:
Description:
Film Capacitors MKP 4 1.5 uF 100 VDC 10.5x19x26.5 PCM 22.5
Film Capacitors MKP 4 1.5 uF 100 VDC 10.5x19x26.5 PCM 22.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.025 | Rp20.225.700 | |
| Rp16.456 | Rp39.099.456 | |
| Rp16.053 | Rp85.819.338 | |
| Rp15.906 | Rp160.618.788 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
