MKP4D043306D00JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP4D043306DJSC9
MKP4D043306D00JSC9
Mfr.:
Description:
Film Capacitors MKP 4 3.3 uF 100 VDC 13x24x31.5 PCM 27.5
Film Capacitors MKP 4 3.3 uF 100 VDC 13x24x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp31.005 | Rp23.439.780 | |
| Rp30.271 | Rp34.327.314 | |
| Rp29.721 | Rp67.407.228 | |
| Rp28.987 | Rp153.399.204 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
