MKP4F034704D00MSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP4F034704DMSC9
MKP4F034704D00MSC9
Mfr.:
Description:
Film Capacitors MKP 4 0.47 uF 250 VDC 7x14x18 PCM 15
Film Capacitors MKP 4 0.47 uF 250 VDC 7x14x18 PCM 15
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.678 | Rp21.369.600 | |
| Rp6.494 | Rp31.171.200 | |
| Rp6.274 | Rp70.268.800 | |
| Rp6.183 | Rp148.392.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
