MKP4G024703F00MSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP4G024703FMSSD
MKP4G024703F00MSSD
Mfr.:
Description:
Film Capacitors MKP 4 0.047 uF 400 VDC 5x11x13 PCM 10
Film Capacitors MKP 4 0.047 uF 400 VDC 5x11x13 PCM 10
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.522 | Rp21.132.000 | |
| Rp3.412 | Rp30.708.000 | |
| Rp3.321 | Rp79.704.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
