MKP4G045607G00JSC9
505-MKP4G045607GJSC9
MKP4G045607G00JSC9
Mfr.:
Description:
Film Capacitors MKP 4 5.6 uF 400 VDC 20x39.5x41.5 PCM 37.5
Film Capacitors MKP 4 5.6 uF 400 VDC 20x39.5x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp81.456 | Rp20.526.912 | |
| Rp81.089 | Rp40.868.856 | |
| Rp80.172 | Rp80.813.376 | |
| Rp78.888 | Rp159.038.208 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
