MKP4G051007H00MSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP4G0517HMSC9
MKP4G051007H00MSC9
Mfr.:
Description:
Film Capacitors MKP 4 10.0 uF 400 VDC 24x45.5x41.5 PCM 37.5
Film Capacitors MKP 4 10.0 uF 400 VDC 24x45.5x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp99.252 | Rp22.232.448 | |
| Rp96.500 | Rp54.040.000 | |
| Rp94.298 | Rp95.052.384 | |
| Rp93.381 | Rp188.256.096 | |
| 10.080 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
