MKP4J032204J00JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP4J032204JJSC9
MKP4J032204J00JSC9
Mfr.:
Description:
Film Capacitors MKP 4 0.22 uF 630 VDC 9x16x18 PCM 15
Film Capacitors MKP 4 0.22 uF 630 VDC 9x16x18 PCM 15
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.494 | Rp22.933.800 | |
| Rp8.402 | Rp45.370.800 | |
| Rp8.127 | Rp87.771.600 | |
| Rp8.017 | Rp202.028.400 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
