MKP4O123304C00JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP4O123304CJSC9
MKP4O123304C00JSC9
Mfr.:
Description:
Film Capacitors MKP 4 0.033 uF 1000 VDC 6x12.5x18 PCM 15
Film Capacitors MKP 4 0.033 uF 1000 VDC 6x12.5x18 PCM 15
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.953 | Rp19.812.000 | |
| Rp4.898 | Rp48.980.000 | |
| Rp4.807 | Rp115.368.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
