MKP4O131004J00KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP4O131004J00KS
MKP4O131004J00KSC9
Mfr.:
Description:
Film Capacitors 0.1 uF 1000 VDC 10%
Film Capacitors 0.1 uF 1000 VDC 10%
Datasheet:
In Stock: 906
-
Stock:
-
906 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.465 | Rp21.465 | |
| Rp14.585 | Rp145.850 | |
| Rp10.622 | Rp1.062.200 | |
| Rp8.806 | Rp4.403.000 | |
| Rp8.164 | Rp7.347.600 | |
| Rp8.054 | Rp21.745.800 | |
| Rp7.944 | Rp42.897.600 | |
| Rp7.522 | Rp81.237.600 | |
| Rp7.302 | Rp184.010.400 |
Datasheet
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
