MKP4O142207H00MSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP4O142207HMSC9
MKP4O142207H00MSC9
Mfr.:
Description:
Film Capacitors MKP 4 2.2 uF 1000 VDC 24x45.5x41.5 PCM 37.5
Film Capacitors MKP 4 2.2 uF 1000 VDC 24x45.5x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp90.996 | Rp20.383.104 | |
| Rp90.629 | Rp50.752.240 | |
| Rp89.162 | Rp89.875.296 | |
| Rp88.611 | Rp178.639.776 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
