MKP4R036806J00MSC9
505-MKP4R036806JMSC9
MKP4R036806J00MSC9
Mfr.:
Description:
Film Capacitors MKP 4 0.68 uF 1250 VDC 20x39.5x31.5 PCM 27.5
Film Capacitors MKP 4 0.68 uF 1250 VDC 20x39.5x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp62.376 | Rp20.209.824 | |
| Rp61.826 | Rp30.047.436 | |
| Rp61.276 | Rp69.486.984 | |
| Rp60.358 | Rp127.113.948 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
