MKP4R036807F00JSSD
505-MKP4R036807FJSSD
MKP4R036807F00JSSD
Mfr.:
Description:
Film Capacitors MKP 4 0.68 uF 1250 VDC 19x32x41.5 PCM 37.5
Film Capacitors MKP 4 0.68 uF 1250 VDC 19x32x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp64.028 | Rp26.891.760 | |
| Rp63.844 | Rp35.752.640 | |
| Rp63.110 | Rp132.531.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
