MKP4R041007G00KSSD
505-MKP4R0417GKSSD
MKP4R041007G00KSSD
Mfr.:
Description:
Film Capacitors MKP 4 1.0 uF 1250 VDC 20x39.5x41.5 PCM 37.5
Film Capacitors MKP 4 1.0 uF 1250 VDC 20x39.5x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp69.898 | Rp26.421.444 | |
| Rp69.715 | Rp35.136.360 | |
| Rp68.981 | Rp139.065.696 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
