MKPF4W51209FD4KSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MKPF4W51209FD4KS
MKPF4W51209FD4KSSD
Mfr.:
Description:
Film Capacitors 12uF 10% 440 VAC 35x50x572.5mm
Film Capacitors 12uF 10% 440 VAC 35x50x572.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp322.706 | Rp24.202.950 | |
| Rp311.882 | Rp31.188.200 | |
| Rp293.353 | Rp146.676.500 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
