MKPFBW44706J00JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKPFBW44706JJSC9
MKPFBW44706J00JSC9
Mfr.:
Description:
Film Capacitors MKP 4F 4.7 uF 350 VAC 20x39.5x31.5 PCM 27.5
Film Capacitors MKP 4F 4.7 uF 350 VAC 20x39.5x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp50.818 | Rp24.697.548 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
