MKS0C026800B00MSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKS0C0268BMSC9
MKS0C026800B00MSC9
Mfr.:
Description:
Film Capacitors MKS 02 0.068 uF 63 VDC 2.5x7x4.6 PCM 2.5
Film Capacitors MKS 02 0.068 uF 63 VDC 2.5x7x4.6 PCM 2.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.540 | Rp55.400.000 | |
| Rp5.155 | Rp128.875.000 |
Similar Products
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
