MKS2D032201C00JSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MKS2D032201C00JS
MKS2D032201C00JSSD
Mfr.:
Description:
Film Capacitors 0.22 uF 5% 100 VDC 3.5x8.5x7.2
Film Capacitors 0.22 uF 5% 100 VDC 3.5x8.5x7.2
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
9.900Expected 07/10/2026
-
Factory Lead Time:
-
22Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.925 | Rp11.925 | |
| Rp7.962 | Rp79.620 | |
| Rp3.889 | Rp388.900 | |
| Rp3.633 | Rp1.816.500 | |
| Rp3.504 | Rp3.504.000 | |
| Rp3.486 | Rp17.430.000 | |
| Rp2.899 | Rp28.990.000 |
Similar Products
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
