MKS2D032201C00KC00
Images are for reference only
See Product Specifications
See Product Specifications
505-MKS2D032201CKC00
MKS2D032201C00KC00
Mfr.:
Description:
Film Capacitors 0.22 uF 100 VDC 10%
Film Capacitors 0.22 uF 100 VDC 10%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Ammo Pack (Order in multiples of 2000) | ||
| Rp3.633 | Rp21.798.000 | |
| Rp3.577 | Rp35.770.000 | |
| Rp3.486 | Rp83.664.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
