MKS2F022201A00JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKS2F022201AJSC9
MKS2F022201A00JSC9
Mfr.:
Description:
Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5
Film Capacitors MKS 2 0.022 uF 250 VDC 2.5x6.5x7.2 PCM 5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.284 | Rp32.840.000 | |
| Rp3.266 | Rp81.650.000 |
Similar Products
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
