MKS2G026801H00MSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKS2G026801HMSC9
MKS2G026801H00MSC9
Mfr.:
Description:
Film Capacitors MKS 2 0.068 uF 400 VDC 5.5x11.5x7.2 PCM 5
Film Capacitors MKS 2 0.068 uF 400 VDC 5.5x11.5x7.2 PCM 5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.660 | Rp23.300.000 | |
| Rp4.495 | Rp44.950.000 | |
| Rp4.385 | Rp109.625.000 |
Similar Products
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
