MKS4B042202F00KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKS4B042202FKSC9
MKS4B042202F00KSC9
Mfr.:
Description:
Film Capacitors MKS 4 2.2 uF 50 VDC 5.7x12.5x10.3 PCM 7.5
Film Capacitors MKS 4 2.2 uF 50 VDC 5.7x12.5x10.3 PCM 7.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.136 | Rp44.544.000 | |
| Rp10.934 | Rp109.340.000 | |
| 24.000 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
