MKS4C034702C00JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKS4C034702CJSC9
MKS4C034702C00JSC9
Mfr.:
Description:
Film Capacitors MKS 4 0.47 uF 63 VDC 4x9x10 PCM 7.5
Film Capacitors MKS 4 0.47 uF 63 VDC 4x9x10 PCM 7.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.412 | Rp43.296.000 | |
| Rp5.229 | Rp62.748.000 | |
| Rp5.137 | Rp123.288.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
