MKS4C041003C00JJ00
Images are for reference only
See Product Specifications
See Product Specifications
505-MKS4C0413CJJ
MKS4C041003C00JJ00
Mfr.:
Description:
Film Capacitors MKS 4 1.0 uF 63 VDC 4x9x13 PCM 10
Film Capacitors MKS 4 1.0 uF 63 VDC 4x9x13 PCM 10
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1600) | ||
| Rp8.990 | Rp28.768.000 | |
| Rp8.678 | Rp83.308.800 | |
| Rp8.568 | Rp205.632.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
