MKS4D041003F00KSSD

Images are for reference only
See Product Specifications
See Product Specifications
505-MKS41.0/100/10P
MKS4D041003F00KSSD
Mfr.:
WIMA
Description:
Film Capacitors 100 VDC 1 uF 10%
Film Capacitors 100 VDC 1 uF 10%
Datasheet:
In Stock: 4.461
-
Stock:
-
4.461 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp10.861 | Rp10.861 | |
Rp9.722 | Rp97.220 | |
Rp7.217 | Rp721.700 | |
Rp6.551 | Rp3.275.500 | |
Rp6.096 | Rp6.096.000 | |
Rp5.553 | Rp16.659.000 | |
Rp5.220 | Rp31.320.000 | |
Rp4.852 | Rp43.668.000 | |
Rp4.695 | Rp112.680.000 |
Datasheet
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99