MKS4D041503G00KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKS4D041503GKSC9
MKS4D041503G00KSC9
Mfr.:
Description:
Film Capacitors MKS 4 1.5 uF 100 VDC 6x12x13 PCM 10
Film Capacitors MKS 4 1.5 uF 100 VDC 6x12x13 PCM 10
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.605 | Rp31.704.000 | |
| Rp6.384 | Rp76.608.000 | |
| Rp6.293 | Rp166.135.200 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
