MKS4D051006D00MSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKS4D0516DMSC9
MKS4D051006D00MSC9
Mfr.:
Description:
Film Capacitors MKS 4 10.0 uF 100 VDC 13x24x31.5 PCM 27.5
Film Capacitors MKS 4 10.0 uF 100 VDC 13x24x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp37.609 | Rp28.432.404 | |
| Rp36.509 | Rp41.401.206 | |
| Rp36.142 | Rp81.970.056 | |
| Rp35.224 | Rp186.405.408 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
