MKS4D063909HD4MSSD
505-S4D063909HD4MSSD
MKS4D063909HD4MSSD
Mfr.:
Description:
Film Capacitors MKS 4 390.0 uF 100 VDC 45x55x57 PCM 52.5
Film Capacitors MKS 4 390.0 uF 100 VDC 45x55x57 PCM 52.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp996.922 | Rp39.876.880 | |
| Rp965.183 | Rp57.910.980 | |
| Rp935.829 | Rp93.582.900 | |
| 500 | Quote |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
