MKS4F042206A00MSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MKS4F042206AMSSD
MKS4F042206A00MSSD
Mfr.:
Description:
Film Capacitors MKS 4 2.2 uF 250 VDC 9x19x31.5 PCM 27.5
Film Capacitors MKS 4 2.2 uF 250 VDC 9x19x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.410 | Rp19.742.940 | |
| Rp17.154 | Rp38.905.272 | |
| Rp16.952 | Rp86.506.056 | |
| Rp16.787 | Rp171.328.122 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
