MKS4G021003C00JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKS4G0213CJSC9
MKS4G021003C00JSC9
Mfr.:
Description:
Film Capacitors MKS 4 0.01 uF 400 VDC 4x9x13 PCM 10
Film Capacitors MKS 4 0.01 uF 400 VDC 4x9x13 PCM 10
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.908 | Rp23.448.000 | |
| Rp3.779 | Rp34.011.000 | |
| Rp3.669 | Rp88.056.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
