MKS4G041006B00KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKS4G0416BKSC9
MKS4G041006B00KSC9
Mfr.:
Description:
Film Capacitors MKS 4 1.0 uF 400 VDC 11x21x31.5 PCM 27.5
Film Capacitors MKS 4 1.0 uF 400 VDC 11x21x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.530 | Rp22.761.810 | |
| Rp16.181 | Rp37.135.395 | |
| Rp15.796 | Rp79.754.004 | |
| Rp15.649 | Rp158.023.602 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
