MKS4S022205B00JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKS4S022205BJSC9
MKS4S022205B00JSC9
Mfr.:
Description:
Film Capacitors MKS 4 0.022 uF 1500 VDC 6x15x26.5 PCM 22.5
Film Capacitors MKS 4 0.022 uF 1500 VDC 6x15x26.5 PCM 22.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.164 | Rp24.492.000 | |
| Rp8.036 | Rp40.180.000 | |
| Rp7.760 | Rp77.600.000 | |
| Rp7.650 | Rp191.250.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
