MKS4S041007H00JSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MKS4S0417HJSSD
MKS4S041007H00JSSD
Mfr.:
Description:
Film Capacitors MKS 4 1.0 uF 1500 VDC 24x45.5x41.5 PCM 37.5
Film Capacitors MKS 4 1.0 uF 1500 VDC 24x45.5x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp92.280 | Rp20.670.720 | |
| Rp90.079 | Rp50.444.240 | |
| Rp87.327 | Rp88.025.616 | |
| Rp86.043 | Rp173.462.688 | |
| 5.040 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
