MKS4U024705I00MSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKS4U024705IMSC9
MKS4U024705I00MSC9
Mfr.:
Description:
Film Capacitors MKS 4 0.047 uF 2000 VDC 11x21x26.5 PCM 22.5
Film Capacitors MKS 4 0.047 uF 2000 VDC 11x21x26.5 PCM 22.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.805 | Rp24.916.815 | |
| Rp14.732 | Rp148.763.736 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
