MKS4U024706B00KSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MKS4U024706BKSSD
MKS4U024706B00KSSD
Mfr.:
Description:
Film Capacitors MKS 4 0.047 uF 2000 VDC 11x21x31.5 PCM 27.5
Film Capacitors MKS 4 0.047 uF 2000 VDC 11x21x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.227 | Rp20.967.579 | |
| Rp15.135 | Rp34.734.825 | |
| Rp14.769 | Rp74.568.681 | |
| Rp14.493 | Rp146.350.314 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
