MKX14W11803D00MSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKX14W11803DMSC9
MKX14W11803D00MSC9
Mfr.:
Description:
Safety Capacitors MKP-X1 R 1800 pF 440 VAC 4x9.5x13 PCM 10
Safety Capacitors MKP-X1 R 1800 pF 440 VAC 4x9.5x13 PCM 10
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.596 | Rp21.576.000 | |
| Rp3.467 | Rp31.203.000 | |
| Rp3.376 | Rp81.024.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
